Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4306R-101-103LF

Bourns

Res Thick Film NET 10K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film NET 10K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole
Search Keywords: 4306R101103LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4306R-101-103LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100057
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Case Size:
    N/R
  • Circuit Designator:
    BUS
  • Number of Resistors:
    5
  • Number of Terminals:
    6
  • Power Rating:
    0.75 (3/4) W
  • Power Rating per Resistor:
    0.2 (1/5) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,198
Can Ship immediately
Minimum Order:
35
Order Increment:
35
6 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
35
$2.21
105
$1.80
280
$1.67
525
$1.64
1,015
$1.55
2,520
$1.51
5,005
$1.47
7,525 +
$1.45
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
15,985
Minimum Order:
10
CUSTOMERS ALSO BOUGHT
5