Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3683S-1-104L

Bourns

Res POT 100K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Res POT 100K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount
Search Keywords: 3683S1104L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3683S-1-104L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Number of Turns:
    N/A
  • Termination Style:
    Solder
  • Power Rating:
    2 W
  • Resistance Value:
    100 KOhm
  • Tolerance:
    3 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    23.62 x 42.32 mm
  • Operating Temperature:
    -25 to 85 °C
  • Switch Option:
    No11446
  • Number of Elements:
    111435
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51
Ships today, if you order in
13 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
1
$51.66
5
$46.43
10
$45.14
25
$43.34
50
$41.16
100
$40.16
250 +
$39.21
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
1
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5