Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3610S-1-103

Bourns

Digital Potentiometer - Precision - 10 kohm - 1.5 W - ± 5% - 3610S Series - Screwdriver Slot.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - Precision - 10 kohm - 1.5 W - ± 5% - 3610S Series - Screwdriver Slot.
Search Keywords: 3610S1103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3610S-1-103
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533310000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Number of Turns:
    10(Elec),10(Mech) Turns
  • Termination Style:
    J-Hook
  • Power Rating:
    1.5 W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Dimension:
    39.81 x 31.5 mm
  • Operating Temperature:
    1 to 85 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Can Ship immediately
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$148.30
3
$146.08
5
$143.88
10
$141.73
25 +
$138.41
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5