Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3361P-1-504GLF

Bourns

Trimmer Potentiometer - 500K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 6.71 X 8.53 X 5.21mm - Gull Wing - Surface Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Trimmer Potentiometer - 500K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 6.71 X 8.53 X 5.21mm - Gull Wing - Surface Mount.
Search Keywords: 3361P1504GLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3361P-1-504GLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400080
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    750
  • Mounting:
    Surface Mount
  • Number of Turns:
    1(Elec),1(Mech) Tur ns
  • Termination Style:
    Gull Wing
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    500 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    6.71 x 8.53 x 5.21 mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
7,050   can ship 1/6/25
Minimum Order:
750
Order Increment:
750
9 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
750
$0.664
1,500
$0.616
3,000
$0.568
5,250
$0.559
7,500
$0.543
10,500
$0.518
15,000
$0.510
25,500 +
$0.503
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5