Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3329H-1-102LF

Bourns

Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube
Search Keywords: 3329H1102LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3329H-1-102LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400080
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    4.57 x 6.35 mm
  • Operating Temperature:
    -55 to 150 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
7 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
100
$1.52
300
$1.33
500
$1.31
1,000
$1.29
2,500
$1.25
5,000
$1.22
7,500
$1.19
10,000 +
$1.17
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
1,550
Minimum Order:
50