Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3314J-1-104E

Bourns

Trimmer Potentiometer - 100K Ohm - 0.25W(1/4W) 1(Elec)/1(Mech)Turns - 5 X 5 X 2.55mm - J-Hook - Surface Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Trimmer Potentiometer - 100K Ohm - 0.25W(1/4W) 1(Elec)/1(Mech)Turns - 5 X 5 X 2.55mm - J-Hook - Surface Mount.
Search Keywords: 3314J1104E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3314J-1-104E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Surface Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    J-Hook
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    100 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    5 x 5 x 2.55 mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
500
Order Increment:
500
7 Weeks can ship 1/9/25
ADD TO CART
Qty
Unit Price
500
$0.843
1,000
$0.820
2,500
$0.800
5,000
$0.761
7,500
$0.742
10,000
$0.730
15,000 +
$0.719
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5