Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3313J-1-201E

Bourns

Trimmer Potentiometer - 200 Ohm - 0.125W(1/8W) - 1(Elec)/1(Mech)Turn - 3.2 X 3.5 X 2.2mm - J-Hook - Surface Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Trimmer Potentiometer - 200 Ohm - 0.125W(1/8W) - 1(Elec)/1(Mech)Turn - 3.2 X 3.5 X 2.2mm - J-Hook - Surface Mount.
Search Keywords: 3313J1201E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3313J-1-201E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Surface Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    J-Hook
  • Power Rating:
    0.125 (1/8) W
  • Resistance Value:
    200 Ohm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    3.2 x 3.5 x 2.2 mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1,000
$0.671
3,000
$0.661
5,000
$0.651
8,000
$0.641
10,000
$0.632
15,000 +
$0.622
Click for Quote
Log in to unlock special pricing