Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

3306F-1-103

Bourns

Trimmer Potentiometer - 10K Ohm - 0.2W(1/5W) - 1(Elec)/1(Mech)Turn - 6.81 X 8.1 X 7.62mm - Pin - Through Hole.

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Bulk 포장
Certificate of Compliance Guarantee
설명 +
Trimmer Potentiometer - 10K Ohm - 0.2W(1/5W) - 1(Elec)/1(Mech)Turn - 6.81 X 8.1 X 7.62mm - Pin - Through Hole.
Search Keywords: 3306F1103
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Bourns
  • 부품 번호:
    3306F-1-103
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Mounting:
    Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.2 (1/5) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    25 %
  • Temperature Coefficient:
    ±250 ppm/°C
  • Dimension:
    6.81 x 8.1 x 7.62 mm
  • Operating Temperature:
    -25 to 100 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 17,425
즉시 배송 가능
최소 주문:
100
16 Weeks 배송 가능 3. 13. 25
장바구니에 추가하기
수량
Unit Price
100
$0.2800
2,000
$0.2090
4,000
$0.2029
6,000
$0.1972
8,000
$0.1918
26,000
$0.1842
50,000
$0.1795
100,000 +
$0.1768
Click for Quote
Log in 특별 가격 잠금 해제
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5