Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3224X-1-103E

Bourns

Trimmer Potentiometer - 10K Ohm - 0.25W(1/4W) - 12(Elec)Turns - 4.8 X 5.7 X 5.3mm - Gull Wing - Surface Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Trimmer Potentiometer - 10K Ohm - 0.25W(1/4W) - 12(Elec)Turns - 4.8 X 5.7 X 5.3mm - Gull Wing - Surface Mount.
Search Keywords: 3224X1103E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3224X-1-103E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400080
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Surface Mount
  • Number of Turns:
    12(Elec) Turns
  • Termination Style:
    Gull Wing
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    4.8 x 5.7 x 5.3 mm
  • Operating Temperature:
    -65 to 150 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,011
Ships today, if you order in
Minimum Order:
200
Order Increment:
200
7 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
200
$2.77
400
$2.50
600
$2.45
1,000
$2.15
2,600
$2.10
5,000
$2.06
7,600
$2.02
10,000 +
$1.99
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5