Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3223W-1-102E

Bourns

Trimmer Potentiometer - 1K Ohm - 0.125W(1/8W) 11(Elec)Turns - 3.9 X 3.52 X 4.16mm - J-Hook - Surface Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Trimmer Potentiometer - 1K Ohm - 0.125W(1/8W) 11(Elec)Turns - 3.9 X 3.52 X 4.16mm - J-Hook - Surface Mount.
Search Keywords: 3223W1102E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3223W-1-102E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400080
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Surface Mount
  • Number of Turns:
    11(Elec) Turns
  • Termination Style:
    J-Hook
  • Power Rating:
    0.125 (1/8) W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    3.9 x 3.52 x 4.16 mm
  • Operating Temperature:
    -65 to 150 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 12/23/24
Minimum Order:
500
Order Increment:
500
7 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
500
$2.10
1,000
$1.96
2,500
$1.91
5,000
$1.86
7,500
$1.83
10,000 +
$1.80
Click for Quote
Log in to unlock special pricing