Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3057L-1-101

Bourns

Res Wirewound Trimmer 100 Ohm 5% 1W 22(Elec)Turns 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound Trimmer 100 Ohm 5% 1W 22(Elec)Turns 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag
Search Keywords: 3057L1101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3057L-1-101
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533310000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    N/A
  • Number of Turns:
    22(Elec) Turns
  • Termination Style:
    Lead Wire
  • Power Rating:
    1 W
  • Resistance Value:
    100 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Dimension:
    33.22 x 4.83 x 8 mm
  • Operating Temperature:
    -55 to 150 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
MOQ for out of Stock Qty:
5
6 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
1
$69.15
5
$48.33
10
$44.21
15
$43.04
20 +
$40.13
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5