Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2324-H-RC

Bourns

Inductor High Current Toroid 1000uH/593.6uH 15% 1KHz 2.4A 300mOhm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Inductor High Current Toroid 1000uH/593.6uH 15% 1KHz 2.4A 300mOhm DCR RDL
Search Keywords: 2324HRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2324-H-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    HN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Inductance:
    1000(OCL)/593.6 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    28.96 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    300 mOhm
  • Maximum DC Current:
    2.4 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
360   can ship 3/17/25
Minimum Order:
36
Order Increment:
36
25 Weeks can ship 5/9/25
ADD TO CART
Qty
Unit Price
36
$3.98
108
$3.00
252
$2.59
504
$2.42
1,008
$2.39
2,520
$2.35
5,004
$2.31
7,524 +
$2.28
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5