Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2300HT-100-V-RC

Bourns

Inductor High Current Toroid 10uH/7.2uH 15% 1KHz 23.3A 6mOhm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Inductor High Current Toroid 10uH/7.2uH 15% 1KHz 23.3A 6mOhm DCR RDL
Search Keywords: 2300HT100VRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2300HT-100-V-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    HN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Inductance:
    10(OCL)/7.2 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    14.22 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    6 mOhm
  • Maximum DC Current:
    23.3 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase in-stock quantity up to 1
Minimum Order:
50
Available in less than min:
1
Order Increment:
50
25 Weeks can ship 5/16/25
ADD TO CART
Qty
Unit Price
1
$4.037
50
$3.670
100
$3.620
250
$3.410
500
$3.180
1,000
$3.130
2,500
$3.010
5,000
$2.970
7,500 +
$2.920
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5