Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2216-H-RC

Bourns

Inductor High Current Toroid 220uH/125.6uH 15% 1KHz 3.6A 83mOhm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Inductor High Current Toroid 220uH/125.6uH 15% 1KHz 3.6A 83mOhm DCR RDL
Search Keywords: 2216HRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2216-H-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    HN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    64
  • Inductance:
    220(OCL)/125.6 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    22.86 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    83 mOhm
  • Maximum DC Current:
    3.6 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Ships today, if you order in You may purchase in-stock quantity up to 31
On Order:
256   can ship 6/2/25
Minimum Order:
64
Available in less than min:
31
Order Increment:
64
28 Weeks can ship 6/2/25
ADD TO CART
Qty
Unit Price
1
$2.42
64
$2.20
128
$2.06
256
$1.91
512
$1.88
1,024
$1.78
2,560
$1.74
5,056
$1.69
7,552 +
$1.67
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5