Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2095-80-BLF

Bourns

Gas Discharge Tubes 800VDC 1KADC 1AAC 1.5pF Axial Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Gas Discharge Tubes 800VDC 1KADC 1AAC 1.5pF Axial Thru-Hole
Search Keywords: 209580BLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2095-80-BLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536300000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Maximum Impulse Sparkover Voltage@100V/s:
    1100 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    1200 V
  • Typical DC Sparkover Voltage@100V/s:
    800 V
  • Number of Electrodes:
    2
  • Packaging:
    Bulk
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    1 kA
  • DC Sparkover Voltage Tolerance:
    ±20 %
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
25
13 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
25
$0.906
250
$0.736
500
$0.725
1,000
$0.683
2,500
$0.637
5,000
$0.627
7,500
$0.618
10,000 +
$0.609
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States