Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2087-120-SM-RPLF

Bourns

Gas Discharge Tubes 1200VDC 1KADC 1AAC 0.5pF Solder Pad SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Gas Discharge Tubes 1200VDC 1KADC 1AAC 0.5pF Solder Pad SMD
Search Keywords: 2087120SMRPLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2087-120-SM-RPLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535402000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2700
  • Maximum Impulse Sparkover Voltage@100V/s:
    1700 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    1800 V
  • Typical DC Sparkover Voltage@100V/s:
    1200 V
  • Number of Electrodes:
    2
  • Packaging:
    Tape and Reel
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    1 kA
  • DC Sparkover Voltage Tolerance:
    ±20 %
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,700
Ships today, if you order in
Minimum Order:
2700
Order Increment:
2700
13 Weeks can ship 2/25/25
ADD TO CART
Qty
Unit Price
2,700
$0.4308
5,400
$0.4146
8,100
$0.4045
10,800
$0.3985
16,200
$0.3925
27,000 +
$0.3866
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States