Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2036-60-B2LF

Bourns

Gas Discharge Tubes 600VDC 10kADC 10AAC 2pF Radial Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Gas Discharge Tubes 600VDC 10kADC 10AAC 2pF Radial Thru-Hole
Search Keywords: 203660B2LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2036-60-B2LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536300000
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Impulse Sparkover Voltage@100V/s:
    850 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    1100 V
  • Typical DC Sparkover Voltage@100V/s:
    600 V
  • Number of Electrodes:
    3
  • Packaging:
    Bulk
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    10 kA
  • DC Sparkover Voltage Tolerance:
    ±20 %
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 99
Ships today, if you order in
On Order:
2,500   can ship 1/6/25
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
8 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
25
$1.402
50
$1.381
100
$1.360
250
$1.340
500
$1.005
750
$0.938
1,000 +
$0.919
Click for Quote
Log in to unlock special pricing