Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2036-07-SM-RPLF

Bourns

Gas Discharge Tube (GDT) - 75VDC - 10kA DC - 10A AC - 2pF -Solder.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Gas Discharge Tube (GDT) - 75VDC - 10kA DC - 10A AC - 2pF -Solder.
Search Keywords: 203607SMRPLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2036-07-SM-RPLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536300000
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Maximum Impulse Sparkover Voltage@100V/s:
    250 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    525 V
  • Typical DC Sparkover Voltage@100V/s:
    75 V
  • Number of Electrodes:
    3
  • Packaging:
    Tape and Reel
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    10 kA
  • DC Sparkover Voltage Tolerance:
    ±20 %
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,318
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
4 Weeks can ship 12/12/24
ADD TO CART
Qty
Unit Price
1,000
$0.883
3,000
$0.844
5,000
$0.824
8,000
$0.812
10,000
$0.800
15,000 +
$0.788
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5