Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2035-20-SM-RPLF

Bourns

Gas Discharge Tubes 200VDC 5kADC 5AAC 1pF Solder Pad SMD Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Gas Discharge Tubes 200VDC 5kADC 5AAC 1pF Solder Pad SMD Automotive
Search Keywords: 203520SMRPLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2035-20-SM-RPLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536300000
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Maximum Impulse Sparkover Voltage@100V/s:
    425 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    575 V
  • Typical DC Sparkover Voltage@100V/s:
    200 V
  • Number of Electrodes:
    2
  • Packaging:
    Tape and Reel
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    10 kA
  • DC Sparkover Voltage Tolerance:
    ±15 %
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,500
Can Ship immediately
Minimum Order:
1500
Order Increment:
1500
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
1,500
$0.4870
3,000
$0.4541
6,000
$0.4472
7,500
$0.4405
10,500
$0.4339
15,000
$0.4274
25,500 +
$0.4210
Click for Quote
Log in to unlock special pricing