Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2027-07-SMLF

Bourns

Gas Discharge Tubes 75VDC 10kADC 10AAC 1pF Solder Pad SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Gas Discharge Tubes 75VDC 10kADC 10AAC 1pF Solder Pad SMD
Search Keywords: 202707SMLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2027-07-SMLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536300000
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Maximum Impulse Sparkover Voltage@100V/s:
    300 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    500 V
  • Typical DC Sparkover Voltage@100V/s:
    75 V
  • Number of Electrodes:
    2
  • Packaging:
    Bulk
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    10 kA
  • DC Sparkover Voltage Tolerance:
    ±20 %
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,023
Can Ship immediately
Minimum Order:
250
Order Increment:
250
4 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
250
$0.5936
500
$0.5588
1,000
$0.5210
2,500
$0.5074
5,000
$0.4883
7,500
$0.4764
10,000
$0.4693
15,000 +
$0.4623
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5