Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1110-561K-RC

Bourns

High Current RF Choke Bobbin Core 560uH 10% 1KHz Ferrite 800mA 696mOhm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
High Current RF Choke Bobbin Core 560uH 10% 1KHz Ferrite 800mA 696mOhm DCR RDL
Search Keywords: 1110561KRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    1110-561K-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    298
  • Inductance:
    560 uH
  • Type:
    High Current RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    11.94 mm
  • Tolerance:
    10 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    696 mOhm
  • Maximum DC Current:
    800 mA
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 586
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
5
$8.24
25
$6.27
50
$5.75
75
$5.54
149
$5.30
224
$5.22
298 +
$4.66
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States