Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

09-3442-700-05

Binder-USA

Cable Assembly Wire Lead 0.219m 24AWG Sensor Connector 5 POS F Solder

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly Wire Lead 0.219m 24AWG Sensor Connector 5 POS F Solder
Search Keywords: 09344270005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Binder-USA
  • Part No:
    09-3442-700-05
  • Alias/AKA:
    76-0232-0011-00005-0200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gender:
    F
  • Wire Size:
    24 AWG
  • Maximum Current Rating:
    4 A
  • Maximum Voltage Rating:
    125 VAC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Ships today, if you order in
Minimum Order:
2
7 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
2
$19.48
10
$13.14
25
$12.48
50
$11.86
100
$11.26
250 +
$10.70
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5