Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Pulse Transformer 10:10:10 4200Vrms/500Vrms 0.072Ohm Prim. DCR 0.074Ohm Sec. DCR 6Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Pulse Transformer 10:10:10 4200Vrms/500Vrms 0.072Ohm Prim. DCR 0.074Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: HM4111010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BI Technologies/TT Electronics
  • Part No:
    HM41-11010
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    360
  • Maximum DCR Secondary Side:
    0.074 Ohm
  • Family:
    HM41
  • High Potential:
    4200/500 Vrms
  • Lead Style:
    PC Pin
  • Maximum DCR Primary Side:
    0.072 Ohm
  • Dimension:
    24 x 14 x 20 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in You may purchase in-stock quantity up to 100
Minimum Order:
360
Available in less than min:
100
Order Increment:
360
17 Weeks can ship 3/21/25
ADD TO CART
Qty
Unit Price
1
$0.5038
360
$0.4580
720
$0.4350
1,080
$0.4130
1,440 +
$0.3920
Click for Quote
Log in to unlock special pricing