Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Res Wirewound POT 5K Ohm 3% 2W 10(Elec)/10(Mech)Turn 3.17mm (49.43 X 22.23 X 26.99mm) Turret Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound POT 5K Ohm 3% 2W 10(Elec)/10(Mech)Turn 3.17mm (49.43 X 22.23 X 26.99mm) Turret Panel Mount
Search Keywords: 7223R5KL25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BI Technologies/TT Electronics
  • Part No:
    7223R5KL.25
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533310000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Number of Turns:
    10(Elec),10(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    2 W
  • Resistance Value:
    5 KOhm
  • Tolerance:
    3 %
  • Temperature Coefficient:
    130 ppm/°C
  • Dimension:
    49.43 x 22.23 x 26.99 mm
  • Operating Temperature:
    -65 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
MOQ for out of Stock Qty:
3
6 Weeks can ship 11/26/24
ADD TO CART
Qty
Unit Price
1
$307.42
3
$302.81
5
$223.62
8
$165.97
10 +
$162.65
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5