Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

9L28026-008-H100

Belden

Flat Cable 26 1.27mm 28AWG 30.48m Tinned Copper 1A 300VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Flat Cable 26 1.27mm 28AWG 30.48m Tinned Copper 1A 300VAC
Search Keywords: 9L28026008H100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    9L28026-008-H100
  • Alias/AKA:
    9L28026-GRY-H100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    1.27 mm
  • Cable Length:
    30.48 m
  • Type:
    Flat Cable
  • Number of Conductors:
    26
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
6 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
1
$453.91
3
$419.72
5
$415.52
10
$411.36
15 +
$407.25
Click for Quote
Log in to unlock special pricing