Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

9116-BLK-U1000

Belden

Coaxial Cable Tape/Braid Foam Polyethylene 18AWG 6.85mm 350VAC Black 304.8m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Coaxial Cable Tape/Braid Foam Polyethylene 18AWG 6.85mm 350VAC Black 304.8m
Search Keywords: 9116BLKU1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    9116-BLK-U1000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544200000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Cable Length:
    304.8 m
  • Family:
    9116
  • Type:
    Coaxial Cable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000 Feet
Can Ship immediately
Minimum Order:
1000 Feet
Order Increment:
1000 Feet
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1,000
$0.2055
3,000
$0.1972
5,000
$0.1942
8,000
$0.1871
10,000
$0.1843
25,000
$0.1803
50,000
$0.1776
100,000 +
$0.1749
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
3
Minimum Order:
1,000