Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

83002-RED-100

Belden

Hook-up Wire 26AWG 30.48m 0.99mm Silver Plated Copper Red 600VAC 2.5A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 26AWG 30.48m 0.99mm Silver Plated Copper Red 600VAC 2.5A
Search Keywords: 83002RED100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    83002-RED-100
  • Alias/AKA:
    83002-002-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Conductor Material:
    Silver Plated Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    2.5 A
  • Type:
    Hook-up Wire
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
3 Weeks can ship 12/17/24
ADD TO CART
Qty
Unit Price
1
$106.18
5
$102.25
10
$98.82
25
$91.58
50
$87.10
100
$86.23
250 +
$85.37
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5