Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8218-BLK-U500

Belden

Coaxial Cable Braid Polyethylene 27AWG 3.81mm 30VAC Black 152m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Coaxial Cable Braid Polyethylene 27AWG 3.81mm 30VAC Black 152m
Search Keywords: 8218BLKU500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    8218-BLK-U500
  • Alias/AKA:
    8218-010-U500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544200000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Length:
    152 m
  • Family:
    8218
  • Type:
    Coaxial Cable1990
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1
$485.09
3
$472.77
5
$465.68
10 +
$458.69
Click for Quote
Log in to unlock special pricing