Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

549945-BLK-500

Belden

Composite Cable Braid Foam High Density Polyethylene 1/2Conductors 18AWG/20AWG 350VAC Black 152.4m Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Composite Cable Braid Foam High Density Polyethylene 1/2Conductors 18AWG/20AWG 350VAC Black 152.4m Reel
Search Keywords: 549945BLK500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    549945-BLK-500
  • Alias/AKA:
    549945-010-500
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544700000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Cable Length:
    152.42032m
  • Family:
    549945
  • Type:
    Composite Cable2044
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000 Feet
Can Ship immediately
Minimum Order:
500 Feet
Order Increment:
500 Feet
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
500
$0.460
2,000
$0.431
5,000 +
$0.426
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5