Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1505ABHD3

Belden

RG59 BNCHD 3 PIECE CRIMP CONNECTER RED

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RG59 BNCHD 3 PIECE CRIMP CONNECTER RED
Search Keywords: 1505ABHD3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    1505ABHD3
  • Alias/AKA:
    1505ABHD3-BRT-CHR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC
  • Impedance:
    75 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    Crimp
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in You may purchase in-stock quantity up to 8
On Order:
150   can ship 12/19/24
Minimum Order:
10
Available in less than min:
8
9 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
1
$3.742
10
$3.402
50
$3.284
250
$3.235
500
$3.132
1,000
$3.100
2,500
$3.069
5,000
$3.039
7,500 +
$3.008
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5