Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ZM7332G-65504-B1

Bel Power Solutions

Digital Intermediate Bus Architectures 3V to 3.6V 64-Pin QFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description +
Digital Intermediate Bus Architectures 3V to 3.6V 64-Pin QFN EP Tube
Search Keywords: ZM7332G65504B1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    ZM7332G-65504-B1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Dimension:
    9 x 9 x 0.95(Max) mm
  • Input Voltage:
    3 to 3.6 V
  • Maximum Operating Supply Voltage:
    3.6 V
  • Function:
    Digital Intermediate Bus Architectures
  • Maximum Power Dissipation:
    N/A
  • Family:
    ZM7332G
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$100.69
13
$78.47
25
$63.91
38
$56.04
50 +
$54.92
Click for Quote
Log in to unlock special pricing
Older Equivalent
ZM7332G-65504-T1
ZM7332G-65504-T1
VIEW PRODUCT
Digital Intermediate Bus Architectures 3V to 3.6V 64-Pin QFN EP
Packaged Differently
In Stock:
0
Minimum Order:
1