Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Module DC-DC 5VIN 1-OUT 0.7525V to 3.63V 10A 36W 6-Pin SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 5VIN 1-OUT 0.7525V to 3.63V 10A 36W 6-Pin SMD T/R
Search Keywords: YNS05S100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    YNS05S10-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    85
  • Input Voltage:
    5.5 V
  • Number of Outputs:
    1
  • Output Voltage:
    0.7525 to 3.63 V
  • Output Current:
    10 A
  • Output Power:
    36 W
  • Mounting:
    Surface Mount
  • Type:
    Step Down
  • Dimension:
    33.02 x 13.46 x 7.98 mm
  • Output Type:
    Adjustable
  • Family:
    YNS05
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 310
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$44.88
25
$42.64
100
$40.49
170
$38.47
340
$20.31
510
$13.95
680 +
$13.69
Click for Quote
Log in to unlock special pricing