Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SQE48T30025-NGB0G

Bel Power Solutions

DC-DC Converter - 2.5VDC @ 30A - Input: 36 to 75VDC - Through Hole - RoHS compliant

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC-DC Converter - 2.5VDC @ 30A - Input: 36 to 75VDC - Through Hole - RoHS compliant
Search Keywords: SQE48T30025NGB0G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    SQE48T30025-NGB0G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    144
  • Family:
    SQE48T30025
  • Input Voltage:
    75 V
  • Dimension:
    58.42 x 22.76 x 10.34(Max) - 0.89(Min) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 359
Can Ship immediately
MOQ for out of Stock Qty:
72
40 Weeks can ship 9/1/25
ADD TO CART
Qty
Unit Price
1
$70.93
25
$68.86
50
$68.18
72
$67.49
144
$66.82
216
$66.15
288 +
$65.48
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
DC-DC Converter - 2.5VDC @ 30A - Input: 36 to 75VDC - Through Hole
In Stock:
258
Minimum Order:
1