Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SQ48T15033-NBB0

Bel Power Solutions

DC-DC Converter - 3.3VDC @15A - Input: 36 to 75VDC - Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
DC-DC Converter - 3.3VDC @15A - Input: 36 to 75VDC - Through Hole
Search Keywords: SQ48T15033NBB0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    SQ48T15033-NBB0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    33
  • Family:
    SQ48T15033
  • Dimension:
    58.42 x 22.76 x 8.53(Max) - 1.6(Min) mm
  • Input Voltage:
    75 V
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$112.26
25
$86.84
50
$85.97
66
$85.11
132
$84.26
198
$83.41
264 +
$82.58
Click for Quote
Log in to unlock special pricing