Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SQ24S10050-PS00G

Bel Power Solutions

DC-DC Converter - 5VDC @10A - Input: 18 to 36VDC - SMD - RoHS Compliant

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC-DC Converter - 5VDC @10A - Input: 18 to 36VDC - SMD - RoHS Compliant
Search Keywords: SQ24S10050PS00G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    SQ24S10050-PS00G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    144
  • Input Voltage:
    36 V
  • Dimension:
    22.76 x 58.42 x 6.96 mm
  • Family:
    SQ24
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
MOQ for out of Stock Qty:
72
40 Weeks can ship 9/3/25
ADD TO CART
Qty
Unit Price
1
$221.88
25
$218.55
50
$215.27
72
$212.04
144
$108.30
216
$73.72
288 +
$72.25
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States