Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Module DC-DC 48VIN 1-OUT 48V 4.2A 200W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 48VIN 1-OUT 48V 4.2A 200W
Search Keywords: MDU2001048
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    MDU200-1048
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • COO:
    DR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7
  • Input Voltage:
    75 V
  • Number of Outputs:
    1
  • Output Voltage:
    48 V
  • Output Current:
    4.2 A
  • Output Power:
    200 W
  • Mounting:
    Screw
  • Type:
    Non-Inverting,Inverting,Step Up,Step Down
  • Dimension:
    203.2 x 106.7 x 38.1 mm
  • Output Type:
    Fixed
  • Family:
    MDU200-1048
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$556.12
6 +
$509.78
Click for Quote
Log in to unlock special pricing