Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DM7332G-00364-B1

Bel Power Solutions

Power Management IC 3V to 3.6V 64-Pin QFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Management IC 3V to 3.6V 64-Pin QFN EP Tube
Search Keywords: DM7332G00364B1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    DM7332G-00364-B1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504900000
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Dimension:
    9 x 9 x 0.95(Max) mm
  • Input Voltage:
    3 to 3.6 V
  • Family:
    DM7332G
  • Maximum Operating Supply Voltage:
    3.6 V
  • Maximum Power Dissipation:
    N/A
  • Function:
    Power Management IC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
MOQ for out of Stock Qty:
125
40 Weeks can ship 9/1/25
ADD TO CART
Qty
Unit Price
1
$65.92
25
$64.93
50
$63.96
125
$63.00
250
$33.25
375
$22.87
500 +
$22.41
Click for Quote
Log in to unlock special pricing