Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

High Current Rated Fast Acting Chip Fuse

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
High Current Rated Fast Acting Chip Fuse
Search Keywords: C1H30
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Fuse
  • Part No:
    C1H30
  • Alias/AKA:
    0685H9300-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Chip
  • Fuse Size:
    3.2 x 1.58 x 0.65 mm
  • Acting:
    Fast
  • Current Rating:
    30 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    32 V
  • Fuse Material:
    Ceramic
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,204
Can Ship immediately
Minimum Order:
5000
Order Increment:
5000
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
5,000
$0.1352
10,000
$0.1218
25,000
$0.1130
50,000
$0.1119
100,000
$0.1108
150,000 +
$0.1097
Click for Quote
Log in to unlock special pricing