Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

5HF10-R

Bel Fuse

Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Ceramic BSI/CCC/CE/CSA/PSE/SEMKO/VDE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Ceramic BSI/CCC/CE/CSA/PSE/SEMKO/VDE
Search Keywords: 5HF10R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Fuse
  • Part No:
    5HF10-R
  • Alias/AKA:
    0650R9100-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Miniature6209
  • Fuse Size:
    5 X 206191mm
  • Acting:
    Fast6186
  • Current Rating:
    10 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Ceramic6190
  • Mounting:
    Holder6197
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,900
Can Ship immediately
Minimum Order:
50
ADD TO CART
Qty
Unit Price
50
$0.4323
500
$0.3513
1,000
$0.3460
3,000
$0.3211
5,000
$0.3079
8,000
$0.3033
15,000
$0.2988
25,000 +
$0.2818
Click for Quote
Log in to unlock special pricing
Older Equivalent
0650R9100-12
0650R9100-12
VIEW PRODUCT
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Ce