Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0ZRE0016FF1C

Bel Fuse

PTC Resettable Fuse 0.16A(hold) 0.37A(trip) 240VDC/240VAC 2A 1.4W 15s 2.5Ohm Radial 9.9 X 3.8mm Bulk Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 0.16A(hold) 0.37A(trip) 240VDC/240VAC 2A 1.4W 15s 2.5Ohm Radial 9.9 X 3.8mm Bulk Automotive
Search Keywords: 0ZRE0016FF1C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Fuse
  • Part No:
    0ZRE0016FF1C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Hold Current:
    0.16 A
  • Trip Current:
    0.37 A
  • Maximum Current Rating:
    2 A
  • Maximum Voltage Rating:
    240,240 VDC|VAC
  • Maximum Trip Time:
    15@0.8A s
  • Minimum Initial Resistance:
    2.5 Ohm
  • Maximum Initial Resistance:
    4.1 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bulk
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in You may purchase in-stock quantity up to 5
Minimum Order:
100
Available in less than min:
5
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
1
$0.2892
100
$0.2629
2,000
$0.2017
4,000
$0.1986
6,000
$0.1957
8,000
$0.1914
26,000
$0.1754
50,000
$0.1728
100,000 +
$0.1644
Click for Quote
Log in to unlock special pricing