Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0ZCG0050FF2C

Bel Fuse

PTC Resettable Fuse 0.5A(hold) 1A(trip) 16VDC 100A 0.8W 0.15s 0.15Ohm SMD Solder Pad 1812 4.73 X 3.41 X 0.65mm T/R Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 0.5A(hold) 1A(trip) 16VDC 100A 0.8W 0.15s 0.15Ohm SMD Solder Pad 1812 4.73 X 3.41 X 0.65mm T/R Automotive
Search Keywords: 0ZCG0050FF2C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Fuse
  • Part No:
    0ZCG0050FF2C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Hold Current:
    0.5 A
  • Trip Current:
    1 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    16 VDC
  • Maximum Trip Time:
    0.15@8A s
  • Minimum Initial Resistance:
    0.15 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    1812
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,000
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
2,000
$0.0697
4,000
$0.0657
8,000
$0.0631
26,000
$0.0565
50,000
$0.0557
100,000
$0.0512
150,000
$0.0505
250,000 +
$0.0497
Click for Quote
Log in to unlock special pricing