Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0679H4000-05

Bel Fuse

Fuse Chip Fast Acting 4A 350V SMD Solder Pad 2410 Ceramic T/R Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Fuse Chip Fast Acting 4A 350V SMD Solder Pad 2410 Ceramic T/R Automotive
Search Keywords: 0679H400005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Fuse
  • Part No:
    0679H4000-05
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Chip6209
  • Fuse Size:
    6.1 X 2.546191mm
  • Acting:
    Fast6186
  • Current Rating:
    4 A
  • Maximum AC Voltage Rating:
    350 V
  • Maximum DC Voltage Rating:
    60 V
  • Fuse Material:
    Ceramic6190
  • Mounting:
    Surface Mount6197
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,000
Ships today, if you order in
Minimum Order:
5000
Order Increment:
5000
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
5,000
$0.1534
10,000
$0.1475
25,000
$0.1325
50,000
$0.1276
100,000
$0.1133
150,000 +
$0.1116
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States