Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

0603R9100-33

Bel Fuse

Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6 X 32mm Ceramic CE/CSA/PSE/UL/cULus

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6 X 32mm Ceramic CE/CSA/PSE/UL/cULus
Search Keywords: 0603R910033
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Fuse
  • Part No:
    0603R9100-33
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Miniature6209
  • Fuse Size:
    6 X 326191mm
  • Acting:
    Fast6186
  • Current Rating:
    10 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Ceramic6190
  • Mounting:
    Holder6197
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 950
Can Ship immediately
Minimum Order:
50
ADD TO CART
Qty
Unit Price
50
$0.6453
250
$0.5469
1,000
$0.5088
3,000
$0.4698
5,000
$0.4628
8,000
$0.4558
10,000
$0.4490
15,000 +
$0.4423
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
3AB10-R
3AB10-R
VIEW PRODUCT
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6 X 32mm Ce