Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MAL202118471E3

BC Components

Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30mm) Axial 0.287 Ohm 700mA 8000h 85°C Automotive Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30mm) Axial 0.287 Ohm 700mA 8000h 85°C Automotive Box
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BC Components
  • Part No:
    MAL202118471E3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 30 mm
  • Termination Style:
    Axial
  • Voltage:
    63 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
12 Weeks can ship 2/18/25
ADD TO CART
Qty
Unit Price
1
$6.23
25
$3.50
50
$3.29
100
$1.54
200
$1.39
260
$1.36
500
$1.23
1,000 +
$1.11
Click for Quote
Log in to unlock special pricing