Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D103M43Z5UL63L6R

BC Components

Cap Ceramic 0.01uF 500V Z5U 20% (11 X 3.5mm) Radial 6.4mm 125°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.01uF 500V Z5U 20% (11 X 3.5mm) Radial 6.4mm 125°C Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BC Components
  • Part No:
    D103M43Z5UL63L6R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    0.01 uF
  • Voltage:
    500 VDC
  • Package/Case:
    N/R
  • Tolerance:
    20 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 187,755
Can Ship immediately
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
1
$1.860
100
$0.950
250
$0.722
500
$0.320
1,000
$0.280
2,500
$0.270
5,000 +
$0.260
Click for Quote
Log in to unlock special pricing