Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IFRM12N1701/S14L

Baumer Electric

Proximity Sensor Inductive NO NPN 4mm 10V to 30VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor Inductive NO NPN 4mm 10V to 30VDC
Search Keywords: IFRM12N1701S14L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Baumer Electric
  • Part No:
    IFRM12N1701/S14L
  • Alias/AKA:
    10214923
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Inductive
  • Sensing Distance:
    4 mm
  • Mounting:
    Panel
  • Output Type:
    NPN
  • Dimension:
    50 x 17 x 19.62 mm
  • Response Frequency:
    2000 Hz
  • Operating Temperature:
    -25 to 75 °C
  • Terminal Type:
    Connector
  • Typical Operating Supply Voltage:
    12,15,18,24 V
  • Switching Mode:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
1
$130.17
5
$120.16
10
$114.84
25
$111.54
50
$106.92
100
$105.32
250 +
$102.66
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5