Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SS3EV493-IP65

BACO Controls, Inc.

Switch Rotary - 3P3T - 3 Knob Shaft - Screw - 16A - 600VAC - 600VDC.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary - 3P3T - 3 Knob Shaft - Screw - 16A - 600VAC - 600VDC.
Search Keywords: SS3EV493IP65
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BACO Controls, Inc.
  • Part No:
    SS3EV493-IP65
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    3P3T
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    16@600VAC 600VDC A
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
2 Weeks can ship 12/5/24
ADD TO CART
Qty
Unit Price
1
$116.30
5
$71.57
10
$65.52
25
$62.03
50
$60.41
100 +
$58.88
Click for Quote
Log in to unlock special pricing