Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button N.C. SPST Mushroom Button 6A 600VAC Maintained Contact Panel Mount Screw

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.C. SPST Mushroom Button 6A 600VAC Maintained Contact Panel Mount Screw
Search Keywords: L22ED013E01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BACO Controls, Inc.
  • Part No:
    L22ED01-3E01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount13759
  • Pole Throw Configuration:
    SPST13761
  • Bushing Type:
    Threaded13741
  • Switch Configuration:
    N.C.13768
  • Contact Rating @ Voltage:
    613752A@120VAC
  • Actuator Style:
    Mushroom Button13737
  • Illumination:
    N/R
  • Terminal Type:
    Screw13770
  • Body Orientation:
    Straight13740
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
2 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
1
$30.79
5
$28.77
10
$27.00
25
$24.72
50
$23.40
100
$22.50
250 +
$21.94
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5