Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Switch Push Button N.O./N.C. DPST Round Button 6A 600VAC Maintained Contact Panel Mount Screw

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. DPST Round Button 6A 600VAC Maintained Contact Panel Mount Screw
Search Keywords: L21AB023E11
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BACO Controls, Inc.
  • Part No:
    L21AB02-3E11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    FR
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount13759
  • Pole Throw Configuration:
    DPST13761
  • Bushing Type:
    Threaded13741
  • Switch Configuration:
    N.O./N.C.13768
  • Contact Rating @ Voltage:
    613752A@120VAC
  • Actuator Style:
    Round Button13737
  • Illumination:
    N/R
  • Terminal Type:
    Screw13770
  • Body Orientation:
    Straight13740
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
Minimum Order:
2
2 Weeks can ship 11/21/24
ADD TO CART
Qty
Unit Price
2
$24.37
5
$22.77
10
$21.37
25
$19.56
50
$18.52
100
$17.81
250 +
$17.36
Click for Quote
Log in to unlock special pricing