Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

20 MHz DDS Sweep Function Generator

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
20 MHz DDS Sweep Function Generator
Search Keywords: 4040B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    B&K Precision Corp
  • Part No:
    4040B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543200000
  • COO:
    TW
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Frequency Range:
    0.01 to 20 Hz to MHz
  • Family:
    4040B
  • Interface Type:
    N/A
  • Display Type:
    N/A
  • Operating Temperature:
    0 to 50 °C
  • Modulation Type:
    N/A
  • Minimum Operating Supply Voltage:
    100 VAC
  • Maximum Operating Supply Voltage:
    240 VAC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
2 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1 +
$748.75
Click for Quote
Log in to unlock special pricing
Older Equivalent
4040DDS
4040DDS
VIEW PRODUCT
Bench Signal Generator 0.01Hz to 20MHz